+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F100CBT6BTR

IC: STM32 ARM microcontroller; 24MHz; LQFP48; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100CBT6BTR
TME Symbol:
STM32F100CBT6BTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M3
Memory
8kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 12bit D/A converters
2
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
Integrated circuit features
  • DMA
  • internal temperature sensor
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100CBT6BTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.99 EURGross price for quantities from 1 pcs - 5.99 EUR
Net price for quantities from 10 pcs - 3.82 EURGross price for quantities from 10 pcs - 4.59 EUR
Net price for quantities from 25 pcs - 3.54 EURGross price for quantities from 25 pcs - 4.24 EUR
Net price for quantities from 50 pcs - 3.36 EURGross price for quantities from 50 pcs - 4.02 EUR
Net price for quantities from 100 pcs - 3.21 EURGross price for quantities from 100 pcs - 3.86 EUR
Net price for quantities from 500 pcs - 2.97 EURGross price for quantities from 500 pcs - 3.57 EUR