+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F100R6H6B

IC: STM32 ARM microcontroller; 24MHz; UFBGA64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100R6H6B
TME Symbol:
STM32F100R6H6B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
51
Case
UFBGA64
Kind of architecture
Cortex M3
Memory
4kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Number of 16bit timers
6
Family
STM32F1
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • HDMI CEC
  • I2C
  • SPI
  • USART x2
Integrated circuit features
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100R6H6B
0 in TME stock
No. of pieces (Multiple of: 640)
Minimum order quantity: 640.
Multiple of: 640.
Net price for quantities from 640 pcs - 2.91 USDGross price for quantities from 640 pcs - 3.49 USD