+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F100RBH6B

IC: STM32 ARM microcontroller; 24MHz; TFBGA64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100RBH6B
TME Symbol:
STM32F100RBH6B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
51
Case
TFBGA64
Kind of architecture
Cortex M3
Memory
8kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • USART x3
Gross weight4 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100RBH6B
0 in TME stock
No. of pieces (Multiplicity: 640)
Minimum order quantity: 640.
Multiplicity: 640.
Net price for quantities from 640 pcs - 3.12 EURGross price for quantities from 640 pcs - 3.75 EUR