+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F100RET6B

IC: STM32 ARM microcontroller; 24MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100RET6B
TME Symbol:
STM32F100RET6B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
32kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x3
  • UART x2
  • USART x3
Gross weight0.338 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100RET6B
160 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.90 GBPGross price for quantities from 1 pcs - 5.88 GBP
Net price for quantities from 2 pcs - 4.70 GBPGross price for quantities from 2 pcs - 5.63 GBP
Net price for quantities from 5 pcs - 4.48 GBPGross price for quantities from 5 pcs - 5.37 GBP
Net price for quantities from 10 pcs - 4.32 GBPGross price for quantities from 10 pcs - 5.18 GBP
Packaging method by the manufacturer:
Tray = 160 pcs