+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F100V8T6B

IC: STM32 ARM microcontroller; 24MHz; LQFP100; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100V8T6B
TME Symbol:
STM32F100V8T6B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
80
Case
LQFP100
Kind of architecture
Cortex M3
Memory
8kB SRAM 64kB FLASH
Number of 16bit timers
6
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
Gross weight0.391 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100V8T6B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.35 EURGross price for quantities from 1 pcs - 5.21 EUR
Net price for quantities from 10 pcs - 3.43 EURGross price for quantities from 10 pcs - 4.12 EUR
Net price for quantities from 24 pcs - 3.37 EURGross price for quantities from 24 pcs - 4.04 EUR