+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F100VCT6

IC: STM32 ARM microcontroller; 24MHz; LQFP100; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100VCT6
TME Symbol:
STM32F100VCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
80
Case
LQFP100
Kind of architecture
Cortex M3
Memory
24kB SRAM 256kB FLASH
Number of 16bit timers
11
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x3
  • UART x2
Gross weight0.69 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100VCT6
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 9.46 USD
Net price for quantities from 10 pcs - 6.31 USDGross price for quantities from 10 pcs - 7.57 USD
Net price for quantities from 25 pcs - 6.04 USDGross price for quantities from 25 pcs - 7.25 USD
Net price for quantities from 50 pcs - 5.83 USDGross price for quantities from 50 pcs - 6.99 USD
Net price for quantities from 90 pcs - 5.65 USDGross price for quantities from 90 pcs - 6.78 USD
Net price for quantities from 180 pcs - 5.45 USDGross price for quantities from 180 pcs - 6.54 USD
Net price for quantities from 540 pcs - 5.23 USDGross price for quantities from 540 pcs - 6.28 USD
Packaging method by the manufacturer:Tray = 90 pcs