+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F100ZCT6B

IC: STM32 ARM microcontroller; 24MHz; LQFP144; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F100ZCT6B
TME Symbol:
STM32F100ZCT6B

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
112
Case
LQFP144
Kind of architecture
Cortex M3
Memory
24kB SRAM 256kB FLASH
Number of 16bit timers
10
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x3
  • UART x2
Gross weight0.644 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F100ZCT6B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 9.70 USD
Net price for quantities from 10 pcs - 6.34 USDGross price for quantities from 10 pcs - 7.60 USD
Net price for quantities from 25 pcs - 5.93 USDGross price for quantities from 25 pcs - 7.12 USD
Net price for quantities from 60 pcs - 5.56 USDGross price for quantities from 60 pcs - 6.67 USD
Net price for quantities from 100 pcs - 5.34 USDGross price for quantities from 100 pcs - 6.40 USD
Net price for quantities from 120 pcs - 5.25 USDGross price for quantities from 120 pcs - 6.30 USD
Net price for quantities from 250 pcs - 4.90 USDGross price for quantities from 250 pcs - 5.88 USD
Net price for quantities from 360 pcs - 4.80 USDGross price for quantities from 360 pcs - 5.76 USD
Net price for quantities from 540 pcs - 4.69 USDGross price for quantities from 540 pcs - 5.62 USD
Net price for quantities from 1080 pcs - 4.55 USDGross price for quantities from 1080 pcs - 5.46 USD