+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F101C8U6TR

IC: STM32 ARM microcontroller; 36MHz; UFQFPN48; 2÷3.6VDC; STM32F1

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F101C8U6TR
TME Symbol:
STM32F101C8U6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
36MHz
Mounting
SMD
Number of inputs/outputs
37
Case
UFQFPN48
Kind of architecture
Cortex M3
Memory
10kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
10
Number of 16bit timers
3
Family
STM32F1
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • USART x3
Integrated circuit features
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F101C8U6TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.84 EURGross price for quantities from 2500 pcs - 3.40 EUR
No. of pieces (Multiplicity: 2 500)