+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F101RCT6

IC: STM32 ARM microcontroller; 36MHz; LQFP64; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F101RCT6
TME Symbol:
STM32F101RCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
36MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
32kB SRAM 256kB FLASH
Number of 16bit timers
6
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
Gross weight0.38 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F101RCT6
89 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 8.17 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 7.02 USD
Net price for quantities from 50 pcs - 5.53 USDGross price for quantities from 50 pcs - 6.64 USD
Net price for quantities from 160 pcs - 5.30 USDGross price for quantities from 160 pcs - 6.36 USD
Packaging method by the manufacturer:Tray = 160 pcs