+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F101VFT6

IC: STM32 ARM microcontroller; 36MHz; LQFP100; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F101VFT6
TME Symbol:
STM32F101VFT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
36MHz
Mounting
SMD
Number of inputs/outputs
100
Case
LQFP100
Kind of architecture
Cortex M3
Memory
80kB SRAM 768kB FLASH
Number of 16bit timers
12
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x3
Gross weight0.391 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F101VFT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.33 GBPGross price for quantities from 1 pcs - 10.00 GBP
Net price for quantities from 10 pcs - 6.29 GBPGross price for quantities from 10 pcs - 7.55 GBP
Net price for quantities from 25 pcs - 5.84 GBPGross price for quantities from 25 pcs - 7.00 GBP
Net price for quantities from 50 pcs - 5.54 GBPGross price for quantities from 50 pcs - 6.65 GBP
Net price for quantities from 90 pcs - 5.38 GBPGross price for quantities from 90 pcs - 6.45 GBP