+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F101ZGT6

IC: STM32 ARM microcontroller; 36MHz; LQFP144; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F101ZGT6
TME Symbol:
STM32F101ZGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
36MHz
Mounting
SMD
Number of inputs/outputs
112
Case
LQFP144
Kind of architecture
Cortex M3
Memory
80kB SRAM 1MB FLASH
Number of 16bit timers
12
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x3
Gross weight0.644 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F101ZGT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.50 GBPGross price for quantities from 1 pcs - 13.80 GBP
Net price for quantities from 10 pcs - 9.04 GBPGross price for quantities from 10 pcs - 10.85 GBP
Net price for quantities from 25 pcs - 8.19 GBPGross price for quantities from 25 pcs - 9.83 GBP
Net price for quantities from 60 pcs - 7.43 GBPGross price for quantities from 60 pcs - 8.91 GBP
Net price for quantities from 120 pcs - 6.92 GBPGross price for quantities from 120 pcs - 8.31 GBP
Net price for quantities from 180 pcs - 6.81 GBPGross price for quantities from 180 pcs - 8.18 GBP