+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F102CBT6

IC: STM32 ARM microcontroller; 48MHz; LQFP48; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F102CBT6
TME Symbol:
STM32F102CBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M3
Memory
16kB SRAM 128kB FLASH
Number of 16bit timers
3
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C x2
  • SPI x2
  • USB
Gross weight0.273 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F102CBT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.25 EURGross price for quantities from 1 pcs - 7.50 EUR
Net price for quantities from 10 pcs - 4.99 EURGross price for quantities from 10 pcs - 5.99 EUR
Net price for quantities from 25 pcs - 4.52 EURGross price for quantities from 25 pcs - 5.42 EUR
Net price for quantities from 30 pcs - 4.43 EURGross price for quantities from 30 pcs - 5.31 EUR
Net price for quantities from 50 pcs - 4.17 EURGross price for quantities from 50 pcs - 5.00 EUR
Net price for quantities from 100 pcs - 3.82 EURGross price for quantities from 100 pcs - 4.58 EUR
Net price for quantities from 250 pcs - 3.35 EURGross price for quantities from 250 pcs - 4.02 EUR
Net price for quantities from 500 pcs - 3.00 EURGross price for quantities from 500 pcs - 3.60 EUR
Net price for quantities from 750 pcs - 2.79 EURGross price for quantities from 750 pcs - 3.35 EUR
Net price for quantities from 1000 pcs - 2.69 EURGross price for quantities from 1000 pcs - 3.23 EUR