+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F103R6T6A

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F103R6T6A
TME Symbol:
STM32F103R6T6A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
10kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • internal temperature sensor
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F103R6T6A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.64 EURGross price for quantities from 1 pcs - 6.76 EUR
Net price for quantities from 10 pcs - 4.30 EURGross price for quantities from 10 pcs - 5.16 EUR
Net price for quantities from 25 pcs - 4.03 EURGross price for quantities from 25 pcs - 4.84 EUR
Net price for quantities from 100 pcs - 3.51 EURGross price for quantities from 100 pcs - 4.21 EUR
Net price for quantities from 160 pcs - 3.40 EURGross price for quantities from 160 pcs - 4.08 EUR
Net price for quantities from 320 pcs - 3.34 EURGross price for quantities from 320 pcs - 4.00 EUR
Net price for quantities from 640 pcs - 3.25 EURGross price for quantities from 640 pcs - 3.90 EUR