+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F103RBT6

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F103RBT6
TME Symbol:
STM32F103RBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
20kB SRAM 128kB FLASH
Number of 16bit timers
4
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Gross weight0.361 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F103RBT6
196 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.20 EURGross price for quantities from 1 pcs - 6.24 EUR
Net price for quantities from 5 pcs - 4.88 EURGross price for quantities from 5 pcs - 5.86 EUR
Net price for quantities from 10 pcs - 4.65 EURGross price for quantities from 10 pcs - 5.57 EUR
Net price for quantities from 25 pcs - 4.40 EURGross price for quantities from 25 pcs - 5.28 EUR
Net price for quantities from 100 pcs - 4.17 EURGross price for quantities from 100 pcs - 5.00 EUR
Packaging method by the manufacturer:Tray = 160 pcs