+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F103T8U6

IC: STM32 ARM microcontroller; 72MHz; VFQFPN36; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F103T8U6
TME Symbol:
STM32F103T8U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
26
Case
VFQFPN36
Kind of architecture
Cortex M3
Memory
20kB SRAM 64kB FLASH
Number of 16bit timers
4
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Gross weight0.095 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F103T8U6
170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.85 EURGross price for quantities from 1 pcs - 5.81 EUR
Net price for quantities from 3 pcs - 4.32 EURGross price for quantities from 3 pcs - 5.18 EUR
Net price for quantities from 10 pcs - 4.11 EURGross price for quantities from 10 pcs - 4.93 EUR
Packaging method by the manufacturer:Tray = 490 pcs