+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F103VET6

IC: STM32 ARM microcontroller; 72MHz; LQFP100; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F103VET6
TME Symbol:
STM32F103VET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
80
Case
LQFP100
Kind of architecture
Cortex M3
Memory
64kB SRAM 512kB FLASH
Number of 16bit timers
8
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C x2
  • SPI x3
  • USB
Gross weight0.683 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F103VET6
58 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.13 USDGross price for quantities from 1 pcs - 12.15 USD
Net price for quantities from 10 pcs - 8.43 USDGross price for quantities from 10 pcs - 10.11 USD
Net price for quantities from 25 pcs - 7.52 USDGross price for quantities from 25 pcs - 9.02 USD
Net price for quantities from 90 pcs - 7.14 USDGross price for quantities from 90 pcs - 8.57 USD
Packaging method by the manufacturer:Tray = 90 pcs