+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F103ZGT6TR

IC: STM32 ARM microcontroller; 72MHz; LQFP144; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F103ZGT6TR
TME Symbol:
STM32F103ZGT6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
112
Case
LQFP144
Kind of architecture
Cortex M3
Memory
96kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
3
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • DMA
  • LCD controller
  • PoR
  • PWM
Gross weight1.936 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F103ZGT6TR
272 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 10.36 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 5 pcs - 9.91 USDGross price for quantities from 5 pcs - 11.89 USD
Net price for quantities from 25 pcs - 9.55 USDGross price for quantities from 25 pcs - 11.46 USD
Net price for quantities from 50 pcs - 9.10 USDGross price for quantities from 50 pcs - 10.92 USD
Net price for quantities from 100 pcs - 8.65 USDGross price for quantities from 100 pcs - 10.38 USD
Packaging method by the manufacturer:Reel = 500 pcs