+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F105R8T6

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F105R8T6
TME Symbol:
STM32F105R8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
64kB FLASH 64kB SRAM
Operating temperature
-40...85°C
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN x2
  • I2C x2
  • I2S x2
  • SPI x3
  • USART x5
  • USB
Gross weight0.355 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F105R8T6
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 7.06 USD
Net price for quantities from 5 pcs - 5.13 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 10 pcs - 4.81 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 25 pcs - 4.65 USDGross price for quantities from 25 pcs - 5.57 USD
Packaging method by the manufacturer:
Tray = 160 pcs