+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F105RBT6TR

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F105RBT6TR
TME Symbol:
STM32F105RBT6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
64kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB OTG
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F105RBT6TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 9.44 USD
Net price for quantities from 3 pcs - 7.15 USDGross price for quantities from 3 pcs - 8.58 USD
Net price for quantities from 10 pcs - 6.37 USDGross price for quantities from 10 pcs - 7.64 USD
Net price for quantities from 25 pcs - 5.87 USDGross price for quantities from 25 pcs - 7.03 USD
Net price for quantities from 50 pcs - 5.55 USDGross price for quantities from 50 pcs - 6.66 USD
Net price for quantities from 100 pcs - 5.36 USDGross price for quantities from 100 pcs - 6.43 USD
Net price for quantities from 200 pcs - 5.17 USDGross price for quantities from 200 pcs - 6.20 USD
Net price for quantities from 250 pcs - 5.10 USDGross price for quantities from 250 pcs - 6.12 USD
Net price for quantities from 500 pcs - 5.00 USDGross price for quantities from 500 pcs - 6.00 USD