+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F105RCT7

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; -40÷105°C

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F105RCT7
TME Symbol:
STM32F105RCT7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
64kB SRAM 256kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
2
Number of 12bit D/A converters
2
Number of 16bit timers
7
Family
STM32F1
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN x2
  • I2C x2
  • SPI x3
  • USART x5
  • USB OTG
Integrated circuit features
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F105RCT7
0 in TME stock
Net price for quantities from 1 pcs - 7.69 EURGross price for quantities from 1 pcs - 9.22 EUR
Net price for quantities from 10 pcs - 6.18 EURGross price for quantities from 10 pcs - 7.41 EUR
Net price for quantities from 25 pcs - 5.92 EURGross price for quantities from 25 pcs - 7.09 EUR
Net price for quantities from 50 pcs - 5.71 EURGross price for quantities from 50 pcs - 6.85 EUR
Net price for quantities from 100 pcs - 5.51 EURGross price for quantities from 100 pcs - 6.61 EUR
No. of pieces (Multiplicity: 1)