+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F107VCT6

IC: STM32 ARM microcontroller; 72MHz; LQFP100; 2÷3.6VDC; STM32F1


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F107VCT6
TME Symbol:
STM32F107VCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
80
Case
LQFP100
Kind of architecture
Cortex M3
Memory
64kB SRAM 256kB FLASH
Number of 16bit timers
7
Family
STM32F1
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • CAN x2
  • Ethernet
  • I2C
  • IrDA
  • LIN
  • SPI
  • SPI x3
  • USART
  • USB OTG
Gross weight0.68 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F107VCT6
369 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.33 EURGross price for quantities from 1 pcs - 8.80 EUR
Net price for quantities from 90 pcs - 6.83 EURGross price for quantities from 90 pcs - 8.19 EUR
Packaging method by the manufacturer:Tray = 90 pcsCardboard = 540 pcs