+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F205RGT6

IC: STM32 ARM microcontroller; 120MHz; LQFP64; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F205RGT6
TME Symbol:
STM32F205RGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M3
Memory
132kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Family
STM32F2
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • MMC
  • SPI
  • USART
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PoR
  • PWM
Gross weight0.346 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F205RGT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.54 EURGross price for quantities from 1 pcs - 15.05 EUR
Net price for quantities from 10 pcs - 10.57 EURGross price for quantities from 10 pcs - 12.69 EUR
Net price for quantities from 25 pcs - 10.19 EURGross price for quantities from 25 pcs - 12.23 EUR