+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F205ZCT7

IC: STM32 ARM microcontroller; 120MHz; LQFP144; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F205ZCT7
TME Symbol:
STM32F205ZCT7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M3
Memory
96kB RAM 256kB FLASH
Operating temperature
-40...105°C
Family
STM32F2
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • SDIO
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • PdR
  • PoR
  • PVD
  • RNG
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F205ZCT7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.99 GBPGross price for quantities from 1 pcs - 11.99 GBP
Net price for quantities from 5 pcs - 8.77 GBPGross price for quantities from 5 pcs - 10.53 GBP
Net price for quantities from 10 pcs - 8.04 GBPGross price for quantities from 10 pcs - 9.65 GBP
Net price for quantities from 25 pcs - 7.35 GBPGross price for quantities from 25 pcs - 8.82 GBP
Net price for quantities from 60 pcs - 6.97 GBPGross price for quantities from 60 pcs - 8.36 GBP