+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F205ZGT6

IC: STM32 ARM microcontroller; 120MHz; LQFP144; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F205ZGT6
TME Symbol:
STM32F205ZGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M3
Memory
132kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Family
STM32F2
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • MMC
  • SPI
  • USART
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F205ZGT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.83 USDGross price for quantities from 1 pcs - 21.40 USD
Net price for quantities from 10 pcs - 14.24 USDGross price for quantities from 10 pcs - 17.08 USD
Net price for quantities from 15 pcs - 13.51 USDGross price for quantities from 15 pcs - 16.21 USD
Net price for quantities from 25 pcs - 12.73 USDGross price for quantities from 25 pcs - 15.27 USD
Net price for quantities from 40 pcs - 12.41 USDGross price for quantities from 40 pcs - 14.89 USD