+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F302CBT6

IC: STM32 ARM microcontroller; 72MHz; LQFP48; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F302CBT6
TME Symbol:
STM32F302CBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
37
Case
LQFP48
Kind of architecture
Cortex M4
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
9
Number of 12bit D/A converters
1
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.18 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F302CBT6
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.93 EURGross price for quantities from 1 pcs - 7.11 EUR
Net price for quantities from 10 pcs - 4.74 EURGross price for quantities from 10 pcs - 5.69 EUR
Net price for quantities from 25 pcs - 4.02 EURGross price for quantities from 25 pcs - 4.83 EUR
Net price for quantities from 50 pcs - 3.67 EURGross price for quantities from 50 pcs - 4.41 EUR
Net price for quantities from 100 pcs - 3.54 EURGross price for quantities from 100 pcs - 4.25 EUR