+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F302K8U6

IC: STM32 ARM microcontroller; 72MHz; UFQFPN32; 2÷3.6VDC; STM32F3


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F302K8U6
TME Symbol:
STM32F302K8U6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
24
Case
UFQFPN32
Kind of architecture
Cortex M4
Memory
16kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
8
Number of 12bit D/A converters
1
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F302K8U6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 5 pcs - 4.63 USDGross price for quantities from 5 pcs - 5.56 USD
Net price for quantities from 10 pcs - 4.35 USDGross price for quantities from 10 pcs - 5.22 USD
Net price for quantities from 25 pcs - 3.99 USDGross price for quantities from 25 pcs - 4.79 USD
Net price for quantities from 50 pcs - 3.72 USDGross price for quantities from 50 pcs - 4.47 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 4.14 USD
Net price for quantities from 125 pcs - 3.40 USDGross price for quantities from 125 pcs - 4.07 USD
Net price for quantities from 250 pcs - 3.16 USDGross price for quantities from 250 pcs - 3.79 USD
Net price for quantities from 490 pcs - 2.93 USDGross price for quantities from 490 pcs - 3.51 USD
Net price for quantities from 980 pcs - 2.65 USDGross price for quantities from 980 pcs - 3.18 USD