+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F303R8T6

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F303R8T6
TME Symbol:
STM32F303R8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M4
Memory
16kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
2
Number of comparators
3
Number of 12bit D/A converters
3
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • SPI
  • USART
Integrated circuit features
  • CRC
  • DMA
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.34 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F303R8T6
156 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 5 pcs - 5.95 USDGross price for quantities from 5 pcs - 7.14 USD
Net price for quantities from 10 pcs - 5.42 USDGross price for quantities from 10 pcs - 6.50 USD
Net price for quantities from 25 pcs - 4.81 USDGross price for quantities from 25 pcs - 5.77 USD
Net price for quantities from 50 pcs - 4.52 USDGross price for quantities from 50 pcs - 5.42 USD
Net price for quantities from 100 pcs - 4.35 USDGross price for quantities from 100 pcs - 5.22 USD
Packaging method by the manufacturer:Tray = 160 pcs