+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F303RBT6

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F303RBT6
TME Symbol:
STM32F303RBT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
52
Case
LQFP64
Kind of architecture
Cortex M4
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
22
Number of 12bit D/A converters
2
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.352 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F303RBT6
163 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.75 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 2 pcs - 6.72 USDGross price for quantities from 2 pcs - 8.06 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 6.97 USD
Net price for quantities from 25 pcs - 5.47 USDGross price for quantities from 25 pcs - 6.56 USD
Net price for quantities from 50 pcs - 5.25 USDGross price for quantities from 50 pcs - 6.30 USD
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 6.05 USD
Net price for quantities from 500 pcs - 4.66 USDGross price for quantities from 500 pcs - 5.59 USD