+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F303RBT7

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; -40÷105°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F303RBT7
TME Symbol:
STM32F303RBT7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
52
Case
LQFP64
Kind of architecture
Cortex M4
Memory
32kB SRAM 128kB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
4
Number of comparators
7
Number of 12bit D/A converters
2
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
  • USART
  • USB
Integrated circuit features
  • CRC
  • DMA
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F303RBT7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.31 USDGross price for quantities from 1 pcs - 9.97 USD
Net price for quantities from 2 pcs - 7.93 USDGross price for quantities from 2 pcs - 9.52 USD
Net price for quantities from 5 pcs - 7.24 USDGross price for quantities from 5 pcs - 8.69 USD
Net price for quantities from 10 pcs - 6.67 USDGross price for quantities from 10 pcs - 8.00 USD
Net price for quantities from 25 pcs - 6.00 USDGross price for quantities from 25 pcs - 7.21 USD
Net price for quantities from 50 pcs - 5.64 USDGross price for quantities from 50 pcs - 6.77 USD
Net price for quantities from 100 pcs - 5.39 USDGross price for quantities from 100 pcs - 6.46 USD
Net price for quantities from 500 pcs - 5.07 USDGross price for quantities from 500 pcs - 6.09 USD