+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F334R6T6

IC: STM32 ARM microcontroller; 72MHz; LQFP64; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F334R6T6
TME Symbol:
STM32F334R6T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
51
Case
LQFP64
Kind of architecture
Cortex M4
Memory
16kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
2
Number of comparators
3
Number of 12bit D/A converters
3
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • SPI
  • USART
Integrated circuit features
  • CRC
  • DMA
  • operational amplifier
  • PdR
  • PoR
  • PVD
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F334R6T6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 5 pcs - 6.24 USDGross price for quantities from 5 pcs - 7.48 USD
Net price for quantities from 25 pcs - 5.93 USDGross price for quantities from 25 pcs - 7.11 USD
Net price for quantities from 100 pcs - 5.15 USDGross price for quantities from 100 pcs - 6.18 USD
Net price for quantities from 320 pcs - 4.91 USDGross price for quantities from 320 pcs - 5.89 USD
Net price for quantities from 640 pcs - 4.50 USDGross price for quantities from 640 pcs - 5.40 USD