+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F398VET6

IC: STM32 ARM microcontroller; 72MHz; LQFP100; 1.65÷3.6VDC; Cmp: 7


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F398VET6
TME Symbol:
STM32F398VET6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
72MHz
Mounting
SMD
Number of inputs/outputs
85
Case
LQFP100
Kind of architecture
Cortex M4
Memory
64kB SRAM 512kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
4
Number of comparators
7
Number of 12bit D/A converters
2
Family
STM32F3
Kind of core
32-bit
Supply voltage
  • 1.65...3.6V DC
Interface
  • CAN
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
  • USART
Integrated circuit features
  • CRC
  • DMA
  • operational amplifier
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F398VET6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.59 GBPGross price for quantities from 1 pcs - 7.91 GBP
Net price for quantities from 5 pcs - 5.98 GBPGross price for quantities from 5 pcs - 7.18 GBP
Net price for quantities from 25 pcs - 5.69 GBPGross price for quantities from 25 pcs - 6.82 GBP
Net price for quantities from 90 pcs - 4.94 GBPGross price for quantities from 90 pcs - 5.92 GBP
Net price for quantities from 180 pcs - 4.58 GBPGross price for quantities from 180 pcs - 5.49 GBP
Net price for quantities from 450 pcs - 4.31 GBPGross price for quantities from 450 pcs - 5.17 GBP