+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F401CBU3

IC: STM32 ARM microcontroller; 84MHz; UFQFPN48; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F401CBU3
TME Symbol:
STM32F401CBU3

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
84MHz
Mounting
SMD
Number of inputs/outputs
36
Case
UFQFPN48
Kind of architecture
Cortex M4
Memory
64kB SRAM 128kB FLASH
Operating temperature
-40...125°C
Number of 12bit A/D converters
10
Number of 16bit timers
8
Family
STM32F4
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x3
  • I2S x2
  • SPI x3
  • USART x3
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F401CBU3
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 3.11 EURGross price for quantities from 260 pcs - 3.73 EUR
Net price for quantities from 1560 pcs - 2.84 EURGross price for quantities from 1560 pcs - 3.41 EUR