+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F401VCH6

IC: STM32 ARM microcontroller; 84MHz; UFBGA100; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F401VCH6
TME Symbol:
STM32F401VCH6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
84MHz
Mounting
SMD
Case
UFBGA100
Kind of architecture
Cortex M4
Memory
64kB SRAM 256kB FLASH
Operating temperature
-40...85°C
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • ADC
  • GPIO
  • I2C
  • I2S
  • SDIO
  • SPI
  • USART
  • USB
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • DSP
  • FIFO
  • PoR
  • RTC
  • watchdog
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F401VCH6
0 in TME stock
No. of pieces (Multiplicity: 416)
Minimum order quantity: 416.
Multiplicity: 416.
Net price for quantities from 416 pcs - 3.95 USDGross price for quantities from 416 pcs - 4.74 USD