+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F401VCT6

IC: STM32 ARM microcontroller; 84MHz; LQFP100; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F401VCT6
TME Symbol:
STM32F401VCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
84MHz
Mounting
SMD
Number of inputs/outputs
81
Case
LQFP100
Kind of architecture
Cortex M4
Memory
64kB SRAM 256kB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C x3
  • I2S x2
  • SDIO
  • SPI x4
  • USART x3
  • USB OTG
Gross weight0.648 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F401VCT6
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.14 GBPGross price for quantities from 1 pcs - 3.77 GBP
Net price for quantities from 3 pcs - 2.99 GBPGross price for quantities from 3 pcs - 3.59 GBP
Packaging method by the manufacturer:Tray = 90 pcs