+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F405OGY6TR

IC: STM32 ARM microcontroller; 168MHz; WLCSP90; 1.8÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F405OGY6TR
TME Symbol:
STM32F405OGY6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
168MHz
Mounting
SMD
Number of inputs/outputs
72
Case
WLCSP90
Kind of architecture
Cortex M4
Memory
192kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
13
Number of 12bit D/A converters
2
Number of 16bit timers
14
Family
STM32F4
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN x2
  • I2C x3
  • I2S x2
  • SDIO
  • SPI x3
  • UART x2
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F405OGY6TR
0 in TME stock
Net price for quantities from 5000 pcs - 5.25 EURGross price for quantities from 5000 pcs - 6.29 EUR
No. of pieces (Multiplicity: 5 000)