+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F405ZGT6

IC: STM32 ARM microcontroller; 168MHz; LQFP144; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F405ZGT6
TME Symbol:
STM32F405ZGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
168MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M4
Memory
192kB SRAM 1MB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN x2
  • I2C x3
  • MMC
  • SDIO
  • SPI x3
  • USART x4
  • USB OTG x2
Gross weight0.6855 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F405ZGT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.28 USDGross price for quantities from 1 pcs - 14.74 USD
Net price for quantities from 10 pcs - 11.05 USDGross price for quantities from 10 pcs - 13.27 USD