+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F411RCT6

IC: STM32 ARM microcontroller; 100MHz; LQFP64; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F411RCT6
TME Symbol:
STM32F411RCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
100MHz
Mounting
SMD
Number of inputs/outputs
50
Case
LQFP64
Kind of architecture
Cortex M4
Memory
128kB SRAM 256kB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • I2C
  • IrDA
  • LIN
  • MMC
  • SD
  • SDIO
  • SPI
  • UART
  • USART
  • USB OTG
Gross weight0.349 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F411RCT6
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.20 GBPGross price for quantities from 1 pcs - 6.24 GBP
Net price for quantities from 2 pcs - 4.79 GBPGross price for quantities from 2 pcs - 5.75 GBP
Net price for quantities from 10 pcs - 3.98 GBPGross price for quantities from 10 pcs - 4.78 GBP
Net price for quantities from 25 pcs - 3.62 GBPGross price for quantities from 25 pcs - 4.35 GBP
Net price for quantities from 50 pcs - 3.44 GBPGross price for quantities from 50 pcs - 4.12 GBP
Net price for quantities from 100 pcs - 3.31 GBPGross price for quantities from 100 pcs - 3.97 GBP
Packaging method by the manufacturer:Tray = 160 pcs