+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F415ZGT6

IC: STM32 ARM microcontroller; 168MHz; LQFP144; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F415ZGT6
TME Symbol:
STM32F415ZGT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
168MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M4
Memory
192kB SRAM 1MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN
  • EBI
  • EMI
  • I2C
  • IrDA
  • LIN
  • SPI
  • USART
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • LCD controller
  • PoR
  • PWM
Gross weight0.8 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F415ZGT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.32 GBPGross price for quantities from 1 pcs - 12.39 GBP
Net price for quantities from 10 pcs - 8.13 GBPGross price for quantities from 10 pcs - 9.75 GBP
Net price for quantities from 25 pcs - 7.70 GBPGross price for quantities from 25 pcs - 9.24 GBP
Net price for quantities from 60 pcs - 7.33 GBPGross price for quantities from 60 pcs - 8.79 GBP
Net price for quantities from 100 pcs - 7.11 GBPGross price for quantities from 100 pcs - 8.53 GBP
Net price for quantities from 250 pcs - 6.71 GBPGross price for quantities from 250 pcs - 8.05 GBP
Net price for quantities from 360 pcs - 6.56 GBPGross price for quantities from 360 pcs - 7.87 GBP
Net price for quantities from 540 pcs - 6.39 GBPGross price for quantities from 540 pcs - 7.67 GBP
Net price for quantities from 1080 pcs - 6.09 GBPGross price for quantities from 1080 pcs - 7.32 GBP