+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F427AIH6TR

IC: STM32 ARM microcontroller; 180MHz; UFBGA169; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F427AIH6TR
TME Symbol:
STM32F427AIH6TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
180MHz
Mounting
SMD
Number of inputs/outputs
130
Case
UFBGA169
Kind of architecture
Cortex M4
Memory
256kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
14
Family
STM32F4
Kind of package
reel, tape
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • full duplex
  • I2C x3
  • SAI
  • SDIO
  • SPI x6
  • UART x4
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F427AIH6TR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 8.65 EURGross price for quantities from 2500 pcs - 10.38 EUR