+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F427VIT6

IC: STM32 ARM microcontroller; 180MHz; LQFP100; 1.8÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F427VIT6
TME Symbol:
STM32F427VIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
180MHz
Mounting
SMD
Number of inputs/outputs
82
Case
LQFP100
Kind of architecture
Cortex M4
Memory
256kB SRAM 2MB FLASH
Family
STM32F4
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x3
  • SDIO
  • SPI x6
  • UART x4
  • USB OTG
Gross weight0.678 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F427VIT6
100 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.39 EURGross price for quantities from 1 pcs - 14.87 EUR
Net price for quantities from 3 pcs - 11.09 EURGross price for quantities from 3 pcs - 13.31 EUR
Net price for quantities from 10 pcs - 10.32 EURGross price for quantities from 10 pcs - 12.39 EUR
Net price for quantities from 25 pcs - 9.89 EURGross price for quantities from 25 pcs - 11.86 EUR
Net price for quantities from 90 pcs - 9.55 EURGross price for quantities from 90 pcs - 11.45 EUR
Packaging method by the manufacturer:Tray = 90 pcs