+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F437ZIT7

IC: STM32 ARM microcontroller; 180MHz; LQFP144; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F437ZIT7
TME Symbol:
STM32F437ZIT7

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
180MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M4
Memory
256kB SRAM 2MB FLASH
Operating temperature
-40...105°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
14
Family
STM32F4
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN x2
  • full duplex
  • I2C x3
  • SAI
  • SDIO
  • SPI x6
  • UART x4
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • hardware encryption
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F437ZIT7
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.27 USDGross price for quantities from 1 pcs - 18.32 USD
Net price for quantities from 25 pcs - 13.64 USDGross price for quantities from 25 pcs - 16.37 USD
Net price for quantities from 60 pcs - 12.76 USDGross price for quantities from 60 pcs - 15.32 USD
Net price for quantities from 100 pcs - 12.19 USDGross price for quantities from 100 pcs - 14.63 USD
Net price for quantities from 120 pcs - 11.99 USDGross price for quantities from 120 pcs - 14.39 USD
Net price for quantities from 250 pcs - 11.36 USDGross price for quantities from 250 pcs - 13.63 USD
Net price for quantities from 360 pcs - 11.30 USDGross price for quantities from 360 pcs - 13.55 USD