+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F469IIT6

IC: STM32 ARM microcontroller; 180MHz; LQFP176; 1.7÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F469IIT6
TME Symbol:
STM32F469IIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
180MHz
Mounting
SMD
Number of inputs/outputs
131
Case
LQFP176
Kind of architecture
Cortex M4
Memory
384kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Number of 16bit timers
14
Family
STM32F4
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • full duplex
  • I2C x3
  • MIPI-DSI
  • QUAD SPI
  • SAI
  • SDIO
  • SPI x6
  • UART x4
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F469IIT6
0 in TME stock
Net price for quantities from 1 pcs - 16.33 GBPGross price for quantities from 1 pcs - 19.59 GBP
Net price for quantities from 3 pcs - 15.64 GBPGross price for quantities from 3 pcs - 18.77 GBP
Net price for quantities from 10 pcs - 14.96 GBPGross price for quantities from 10 pcs - 17.95 GBP
Net price for quantities from 20 pcs - 14.19 GBPGross price for quantities from 20 pcs - 17.02 GBP
Net price for quantities from 40 pcs - 13.42 GBPGross price for quantities from 40 pcs - 16.10 GBP
Net price for quantities from 120 pcs - 12.65 GBPGross price for quantities from 120 pcs - 15.18 GBP
Net price for quantities from 240 pcs - 12.14 GBPGross price for quantities from 240 pcs - 14.57 GBP
Net price for quantities from 480 pcs - 11.80 GBPGross price for quantities from 480 pcs - 14.16 GBP
Net price for quantities from 1200 pcs - 11.54 GBPGross price for quantities from 1200 pcs - 13.85 GBP
No. of pieces (Multiplicity: 1)