+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F722VCT6

IC: STM32 ARM microcontroller; 216MHz; LQFP100; 1.7÷3.6VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F722VCT6
TME Symbol:
STM32F722VCT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
216MHz
Mounting
SMD
Number of inputs/outputs
82
Case
LQFP100
Kind of architecture
Cortex M7
Memory
256kB FLASH 256kB SRAM
Operating temperature
-40...85°C
Number of 12bit A/D converters
16
Number of 12bit D/A converters
2
Number of 16bit timers
15
Family
STM32F7
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN
  • FMC
  • I2C x3
  • PHY
  • QUAD SPI
  • SAI x 2
  • SDMMC
  • SPI x4
  • UART x4
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F722VCT6
0 in TME stock
Net price for quantities from 90 pcs - 7.07 EURGross price for quantities from 90 pcs - 8.49 EUR
Net price for quantities from 540 pcs - 6.65 EURGross price for quantities from 540 pcs - 7.98 EUR
No. of pieces (Multiplicity: 90)