+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F765IIK6

IC: STM32 ARM microcontroller; 216MHz; UFBGA176; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F765IIK6
TME Symbol:
STM32F765IIK6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
216MHz
Mounting
SMD
Number of inputs/outputs
140
Case
UFBGA176
Kind of architecture
Cortex M7
Memory
512kB SRAM 2MB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
15
Family
STM32F7
Kind of package
in-tray
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN x3
  • DFSDM
  • Ethernet
  • I2C x4
  • QUAD SPI
  • SAI x 2
  • SDMMC
  • SPDIF
  • SPI x6
  • UART x4
  • USART x4
  • USB OTG
Integrated circuit features
  • Brown Out Reset (BOR)
  • CRC
  • DMA
  • DSP
  • FPU
  • PdR
  • PoR
  • PVD
  • PWM
  • RTC
  • TRNG
  • watchdog
Gross weight0.5 g
Certificates
See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F765IIK6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.27 EURGross price for quantities from 1 pcs - 23.13 EUR
Net price for quantities from 3 pcs - 17.63 EURGross price for quantities from 3 pcs - 21.16 EUR
Net price for quantities from 10 pcs - 16.08 EURGross price for quantities from 10 pcs - 19.30 EUR
Net price for quantities from 25 pcs - 15.40 EURGross price for quantities from 25 pcs - 18.48 EUR
Net price for quantities from 50 pcs - 14.87 EURGross price for quantities from 50 pcs - 17.84 EUR
Net price for quantities from 100 pcs - 14.47 EURGross price for quantities from 100 pcs - 17.36 EUR