+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 216MHz | |
Mounting | SMD | |
Number of inputs/outputs | 168 | |
Case | LQFP208 | |
Kind of architecture | Cortex M7 | |
Integrated circuit features | TRNG | |
Memory | 512kB SRAM 1MB FLASH | |
Number of 12bit A/D converters | 24 | |
Number of 12bit D/A converters | 2 | |
Number of 16bit timers | 12 | |
Number of 32bit timers | 2 | |
Family | STM32F7 | |
Kind of core | 32-bit |