+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32F767ZIT6

IC: STM32 ARM microcontroller; 216MHz; LQFP144; 1.7÷3.6VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F767ZIT6
TME Symbol:
STM32F767ZIT6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
216MHz
Mounting
SMD
Number of inputs/outputs
114
Case
LQFP144
Kind of architecture
Cortex M7
Integrated circuit features
TRNG
Memory
512kB SRAM 2MB FLASH
Number of 12bit A/D converters
24
Number of 12bit D/A converters
2
Number of 16bit timers
12
Number of 32bit timers
2
Family
STM32F7
Kind of core
32-bit
Supply voltage
  • 1.7...3.6V DC
Interface
  • CAN x3
  • DCMI
  • I2C x4
  • I2S x3
  • QSPI
  • SDIO
  • SPI x6
  • UART x4
  • USART x4
  • USB high-speed
  • USB OTG
Gross weight1.34 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32F767ZIT6
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.23 USDGross price for quantities from 1 pcs - 27.88 USD
Net price for quantities from 5 pcs - 21.65 USDGross price for quantities from 5 pcs - 25.98 USD
Net price for quantities from 10 pcs - 20.47 USDGross price for quantities from 10 pcs - 24.56 USD
Net price for quantities from 25 pcs - 18.51 USDGross price for quantities from 25 pcs - 22.21 USD
Net price for quantities from 50 pcs - 17.06 USDGross price for quantities from 50 pcs - 20.47 USD
Net price for quantities from 60 pcs - 16.86 USDGross price for quantities from 60 pcs - 20.23 USD
Net price for quantities from 120 pcs - 16.40 USDGross price for quantities from 120 pcs - 19.68 USD
Packaging method by the manufacturer:Tray = 60 pcs