+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32F769I-DISCO

Dev.kit: STM32; Comp: STM32F769NIH6; Add-on connectors: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
STM32F769I-DISCO
TME Symbol:
STM32F769I-DISCO

Specification

Manufacturer
STMicroelectronics
Type of development kit
STM32
Components
STM32F769NIH6
Connection
Jack 3,5mm x2, microSD, pin strips, RCA x2, RJ45, USB B micro
Number of add-on connectors
1
Kind of architecture
Cortex M7
Programmers and development kits features
MEMS microphone x4
Kit contents
prototype board
Interface
  • Audio
  • Ethernet
Gross weight237.6 g
Certificates

WATCH VIDEO

See other products in this category: STM development kits STMicroelectronics,
*
STM32F769I-DISCO
0 in TME stock
Net price for quantities from 1 pcs - 145.00 EURGross price for quantities from 1 pcs - 174.00 EUR
Net price for quantities from 3 pcs - 138.00 EURGross price for quantities from 3 pcs - 165.60 EUR
No. of pieces (Multiplicity: 1)
Hardly available product