+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

STM32G030C8T6

IC: STM32 ARM microcontroller; 64MHz; LQFP48; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G030C8T6
TME Symbol:
STM32G030C8T6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
44
Case
LQFP48
Kind of architecture
Cortex M0+
Memory
8kB SRAM 64kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
19
Number of 16bit timers
5
Number of 8bit timers
3
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • I2C
  • I2S
  • IrDA
  • LIN
  • SPI
  • USART
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.182 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G030C8T6
84 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.33 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.16 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.10 USDGross price for quantities from 50 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.07 USDGross price for quantities from 100 pcs - 1.28 USD
Packaging method by the manufacturer:
Tray = 250 pcs