+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

STM32G030J6M6

IC: STM32 ARM microcontroller; 64MHz; SO8; 2÷3.6VDC; -40÷85°C


Manufacturer: STMicroelectronics

Manufacturer part number:
STM32G030J6M6
TME Symbol:
STM32G030J6M6

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
STM32 ARM microcontroller
Clock frequency
64MHz
Mounting
SMD
Number of inputs/outputs
6
Case
SO8
Kind of architecture
Cortex M0+
Memory
8kB SRAM 32kB FLASH
Operating temperature
-40...85°C
Number of 12bit A/D converters
6
Number of 16bit timers
5
Number of PWM channels
1
Family
STM32G0
Kind of core
32-bit
Supply voltage
  • 2...3.6V DC
Interface
  • ADC
  • I2C
  • SPI x2
  • USART x2
Integrated circuit features
  • Brown Out Reset (BOR)
  • DMA
  • PoR
  • PWM
Gross weight0.076 g
Certificates

WATCH VIDEO

See other products in this category: ST microcontrollers STMicroelectronics,
*
STM32G030J6M6
266 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.23 USD
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs