+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: STMicroelectronics
Manufacturer | STMicroelectronics | |
Type of integrated circuit | STM32 ARM microcontroller | |
Clock frequency | 64MHz | |
Mounting | SMD | |
Number of inputs/outputs | 18 | |
Case | TSSOP20 | |
Kind of architecture | Cortex M0+ | |
Memory | 8kB SRAM 32kB FLASH | |
Operating temperature | -40...105°C | |
Number of 12bit A/D converters | 16 | |
Number of 16bit timers | 7 | |
Number of 32bit timers | 1 | |
Family | STM32G0 | |
Kind of package | reel, tape | |
Kind of core | 32-bit |